LED Tri-Color RGB Auto Blinking Diffused 5mm (T-1 3/4) 300mcd

You may also like:
MCDL-10003RGBW-B MCDL-10003RGBW-B
Jameco Valuepro
LDUV3333 LDUV3333
Jameco Valuepro
LFH3360 LFH3360
Jameco Valuepro
MSB557DA-OHM MSB557DA-OHM
Lite-On Electronics
5WUV4-Y-T 5WUV4-Y-T
Jameco Valuepro
FLI-5-5922-Y FLI-5-5922-Y
Jameco Valuepro

$1.49 ea

179 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2157271
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MCDL-5013RGBW-B
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
1+ $1.49
10+ $1.29
100+ $1.09

Request a Large Quantity Quote

Diffused RGB LED - Auto-Blink and Color Rotate

Features

  • Emitting color: Red/Green/Blue
  • Lens/ Feature Description: Diffused
  • LED Size: T1-3/4 (5mm)
  • Diameter inch/mm: 0.197/5
  • Lead spacing: 0.1
  • Typical Vf: 3V @ 20mA
  • Typical mcd: 300/300/300
  • Wavelength (nm): 630/525/470
  • Viewing angle: 40


Report a problem
Suggest a product
Specification Value
Package5mm, T-1 3/4
ColorRGB Auto Blinking
Luminous Intensity300 mcd
Lens TypeDiffused
Viewing Angle40°
Typical Forward Voltage3 V
Typical Forward Current20 mA
Peak Wavelength630 nm, 525 nm, 470 nm
Height8.6mm
Lead Pitch0.1"
Pins2
LED Display TypeBlinking


Report a problem
Suggest a product