# of units | Price |
---|---|
1+ | $1.75 |
10+ | $1.49 |
50+ | $1.25 |
100+ | $1.09 |
250+ | $0.99 |
Specification | Value |
---|---|
Voltage Rating | 6 VDC |
Input Voltage Range | 1 VDC to 6 VDC |
Current @ Max. Efficiency (A) | 0.45 |
Speed @ Max. Efficiency (RPM) | 4787 |
Torque @ Max. Efficiency (g-cm) | 34.28 |
Efficiency | 63% |
Terminal Type | 0.15"/Solderable |
Shaft Diameter | 0.078 in. |
Shaft Length | 0.19 in. |
Dimensions | .96"Dia. x 1.2 |
Body Diameter | 0.96 in. |
Body Length | 1.2 in. |