MEAN WELL GS36U48-P1J

You may also like:
GST36U48-P1J GST36U48-P1J
MEAN WELL
KSA-24W-120200VU KSA-24W-120200VU
Jameco Reliapro
ST-242A ST-242A
Jameco Reliapro
HK-AW-120A125-US HK-AW-120A125-US
Jameco Reliapro
ST-241A ST-241A
Jameco Reliapro
313990002 313990002
Seeed Studios
PB-1240-03A-RHOS PB-1240-03A-RHOS
Lite-On Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2174004
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS36U48-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504407018
  • Web Exclusive
# of units Price
1+ $13.95
10+ $12.49

Request a Large Quantity Quote

36 Watt AC-DC Switching Wall Adapter

48 Volts @ 0.75 Amps

Features

  • DC Plug: 2.1mm x 5.5mm, female center positive
  • Universal AC input / Full range
  • No load power consumption<0.3W
  • ErP step2 compliant
  • NRCan compliant
  • Meet EISA 2007 (Energy Independence and Security Act)
  • Efficiency (Typ.): 87.5%
  • 2 pole USA plug
  • Class II power (without earth pin)
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • Approvals: UL / CUL / BSMI / CB / FCC / C-TICK
  • Safety Standards: UL60950-1, CSA C22.2, BSMI, CNS14336 approved
  • Complies with FCC PART 15 / CISPR22 class B, CNS13438 class B
  • Pass LPS
  • 2 year warranty



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product