10k Ohm 1/4" Round Cermet Potentiometer Single Turn 1/2 Watt

You may also like:
62PR10K /3329H-1-103 62PR10K /3329H-1-103
3221P10K/3329P-1-103VP/LF 3221P10K/3329P-1-103VP/LF
82WFR10K (3329U-1-103) 82WFR10K (3329U-1-103)
62PR100K (3329H-1-104) 62PR100K (3329H-1-104)
82PR50K (3329H-1-503-VP) 82PR50K (3329H-1-503-VP)
75H100K (3329H-1-104) 75H100K (3329H-1-104)
75H102/3329H-1-102 75H102/3329H-1-102
Clearance

$0.99 ea

4,903 In Stock


  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
250+ $0.59
500+ $0.49

Request a Large Quantity Quote

10kΩ Round Sealed Cermet Trimmer Potentiometer


Features:

  • Resistance: 10Ω to 10kΩ
  • Tolerance: 10%
  • Power rating: 0.5W @ 125°C
  • Single-Turn
  • Insulation resistance: 1000MΩ min.
  • Operating temperature range: -55°C to +150°C
  • Size: 0.25"Diameter x 0.18"H
  • Top adjustment
  • Connection: Solder pins

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3329
    FamilyH
    Resistance (Ohm)10000
    Power Rating0.5 W
    Tolerance10%
    Product TypeTrimmer
    Number of Turns1
    Actuator TypeTop Slot
    Termination StylePins
    Shaft Diameter3.56 mm
    Resistive Element MaterialCermet
    TechnologySealed
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature150°C
    MountingThrough Hole
    TaperLinear
    Height4.57 mm
    Temperature Coefficient100 ppm/°C
    Actuator OrientationTop
    Diameter6.35mm
    Resistance10 KOhm


    Report a problem
    Suggest a product