12VAC 500mA AC-to-AC Wall Adapter Power Supply

You may also like:
ACU120100D0531 ACU120100D0531
ADU160100Z5401 ADU160100Z5401
ADU240100D5531 ADU240100D5531
ACU120100 ACU120100
ADU240050 ADU240050
ADU180100 ADU180100
ADU120150E1012 ADU120150E1012

$9.95 ea

1,316 ship on Feb. 18


  • Jameco Part no.: 2179614
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ACU120050R
  • Jameco Catalog
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

12VAC 500mA AC-to-AC Wall Adapter Power Supply


Output: 12 VAC @ 0.5 Amps

Features:

  • Input: 120VAC @ 60Hz
  • Output plug: 2.5mm x 5.5mm female plug
  • Length of cord: 6 feet
  • Size: 2.5"L x 2.0"W x 1.6"D
  • Agency approvals: UL, CUL
  • RoHS Compliant

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage (VAC)12
    Output Current (A)0.5
    Power Rating (VA)6
    Input Voltage (VAC)120
    Primary Frequency50-60Hz
    Output Connector TypeFemale barrel plug
    Output Connector Diameters2.5mm x 5.5mm
    Primary Side ConnectionNEMA15-P
    Secondary Side ConnectionDC Power Plug
    Agency ApprovalsUL, CUL
    Length (inch)2.5
    Width (inch)2
    Height (inch)1.6
    ColorBlack
    Output Cord Length (feet)6


    Report a problem
    Suggest a product