18VAC 2A AC-to-AC Wall Adapter Power Supply 2.1mm Plug

You may also like:
ADU160100Z5401 ADU160100Z5401
ACU120050RS0940 ACU120050RS0940
ACU120100 ACU120100
ADU2401000D5530 ADU2401000D5530
ADU2400500E9150 ADU2400500E9150
ADU180100RZ8441 ADU180100RZ8441

$14.95 ea

83 In Stock
180 ship on Dec. 3


  • Jameco Part no.: 2179622
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: AFU180200RS0950
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.49
50+ $11.95
100+ $10.95

Request a Large Quantity Quote

18VAC 2A AC-to-AC Wall Adapter Power Supply 2.1mm Plug

Output: 18 VAC @ 2 Amps

Features:

  • Input: 120VAC @ 60Hz
  • Output plug: 2.1mm x 5.5mm female plug
  • Length of cord: 6 feet
  • Size: 3.4"L x 2.7"W x 2.2"D


Report a problem
Suggest a product
Specification Value
Output Voltage18 VAC
Output Current2 A
Power Rating36 VA
Input Voltage120 VAC
Primary Frequency50 to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
Primary Side ConnectionNEMA 1-15P
Secondary Side ConnectionBarrel Plug
AC Cord Length6 ft.
Agency ApprovalsN/A
Length3.1 in.
Width2.7 in.
Height2.2 in.
ColorBlack
Number of Outputs1


Report a problem
Suggest a product