MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
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
Bulk Wire
Hook-up
22 AWG White Solid Tinned-Copper Hook-Up Wire 10 Feet
View larger image
Jameco Part no.:
2180308
Manufacturer:
Jameco Valuepro
Manufacturer p/n:
9313-9-R-10FT
HTS code:
8544493080
No datasheet available. Please review the tabs below for product specifications.
You may also like:
9313-9
Jameco Valuepro
#9313-9
Jameco Valuepro
9313-9-R-25
Jameco Valuepro
9313-0
Jameco Valuepro
JMS9313-01G
Jameco Valuepro
9313-2
Jameco Valuepro
818-0
Jameco Valuepro
818-2*
Jameco Valuepro
$2.95
ea
2 ship on Aug. 15
call 1-800-831-4242 for more
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$2.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2180308
Manufacturer:
Jameco Valuepro
Manufacturer no.:
9313-9-R-10FT
HTS code:
8544493080
No datasheet available. Please review the tabs below for product specifications.
Web Exclusive
# of units
Price
1+
$2.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
White 22 AWG Solid Hook-Up Wire, 10 ft.
Features
Color: White
Temperature range: -55°C to +105°C
Passes UL VW-1 flame test
MIL-W-16878/1, type B PVC
For use with
breadboards
such as the JE20 series
Applications
Point-to-point wiring
Internal wiring of meters, panels, electrical, and electronic equipment
Packaging
10 ft. length
Also available in a
25 ft. spool
, a
100 ft. spool
and a
1000 ft. spool
Complete listing of 22 AWG solid hook-up wire
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Product Type
Hook-up Wire
Wire Gauge (AWG)
22
Number of Conductors
1
Conductor Strand
Solid
Color
White
Length
10 ft.
Insulation Type
PVC, MIL-W-16878/1 Type "B"
Voltage Rating
600 V
Package
Coil
Additional Feature
Made in USA
Report a problem
Suggest a product
Back to top
Related Products
View related products
Substitute Products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
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
NEW PRODUCTS
CLEARANCE - Additional Savings
×
22 AWG White Solid Tinned-Copper Hook-Up Wire 10 Feet
Image is representative only