Single Pole Double Throw Slide Switch

You may also like:
SS-12E17-G020 SS-12E17-G020
Jameco Valuepro
SS-12F56-4 SS-12F56-4
Jameco Valuepro
35-222-BU 35-222-BU
GC Electronics
35-202-BU 35-202-BU
GC Electronics
SS-5-125V-JVP SS-5-125V-JVP
Jameco Valuepro
1825232-1 1825232-1
TE Connectivity

$0.79 ea

792 In Stock
More Available – 32 weeks


  • Jameco Part no.: 2184384
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SS60012F-0102-4V-NB
  • HTS code: 8536509050
  • Web Exclusive
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55
250+ $0.49

Request a Large Quantity Quote

SPDT Slide Switch

Specifications

  • Contact Form: SPDT
  • Switch Function: ON - ON
  • Contact Rating: 0.3 A at 125 V
  • Current Rating: 0.3 A
  • Illumination: Not Illuminated
  • Travel: 3.7 mm
  • Voltage Rating AC: 125 V

    Report a problem
    Suggest a product
  • Specification Value
    Pins3
    Contact FormSPDT
    Switch FunctionON-ON
    Contact Rating0.3 A @ 125 VAC
    Lead Pitch0.14 in.
    Housing MaterialMetal
    Length0.75 in.
    Width0.22 in.
    Height0.52 in.


    Report a problem
    Suggest a product