LED PCB Mount Red Diffused 5mm (T-1 3/4) RA 697nm 19mcd

You may also like:
LA93B/H-1 LA93B/H-1
Jameco Valuepro
550-3006 550-3006
Dialight
LTL-30EFJNFH52 LTL-30EFJNFH52
Lite-On Electronics
MV64539.MP7 MV64539.MP7
Everlight Electronics
551-3107 551-3107
Dialight
550-1206 550-1206
Dialight

$0.15 ea

1,080 In Stock
More Available – 10 days


  • Jameco Part no.: 2186312
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTL-514-11
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.09
500+ $0.05
1000+ $0.03

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

T1¾ Diffused Red LED Circuit Board Indicator

Features

  • Emitting Color: Red
  • Lens: Diffused
  • LED Size: T1¾
  • Diameter: 5 mm
  • Typical Vf: 2.1
  • Typical mcd: 19
  • Wavelength: 697nm


Report a problem
Suggest a product
Specification Value
LED Display TypePCB Mount
ColorRed
Lens TypeDiffused
Package5mm, T-1 3/4 RA
Peak Wavelength697 nm
Luminous Intensity19 mcd
Viewing Angle34deg;
Typical Forward Voltage2.1 V
Typical Forward Current30 mA
Height7mm
Lead Pitch0 .1"
Pins2


Report a problem
Suggest a product