LED Red Non Diffused 3mm (T-1) 635nm 19mcd 45VA

You may also like:
UT6371-41-M1-R UT6371-41-M1-R
Jameco Valuepro
LG12340 LG12340
Jameco Valuepro
BVL-360Y1D BVL-360Y1D
Jameco Valuepro
UT63B1-41-URC3 UT63B1-41-URC3
Jameco Valuepro
LTL-4231N LTL-4231N
Lite-On Electronics
UT0321-41-HE-R UT0321-41-HE-R
Jameco Valuepro

$0.12 ea

13,220 In Stock
More Available – 10 days


  • Jameco Part no.: 2186435
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTL-16KEE-002
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
10+ $0.12
100+ $0.08
500+ $0.06
1000+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

LED, Hi-Eff, 2.0 VDC, Red, T1,
19 mcd, 635 nm, 45 Viewing Angle

Features

  • Low Power Consumption
  • High Efficiency
  • Versatile mounting on P.C. board or panel
  • CMOS/MOS and TTL compatible
  • Long lif-solid state reliability
  • Wide Viewing Angle
  • Low Cost

    Specifications:

  • Manufacturer: Lite-On Electronics
  • Manufacture#: LTL-16KEE-002
  • Power Dissipation: 100 mW
  • Forward Voltage (typical): 2.0 VDC @ 20 mA
  • Lens: Red Transparent (clear)
  • Luminous Intensity (typical): 19 mcd @ 10 mA
  • Viewing Angle: 45°
  • Peak Emission Wavelength (typical): 635 nm
  • Dominant Wavelength (typical): 623 nm
  • Size: T1 - 3 mm
  • Operating Temperature: -55°C to +100°C

    Report a problem
    Suggest a product
  • Specification Value
    PackageT-1 (3mm)
    ColorRed
    Luminous Intensity19 mcd
    Lens TypeNon Diffused
    Viewing Angle45°
    Typical Forward Voltage2 V
    Typical Forward Current30 mA
    Peak Wavelength635 nm
    Height5.2 mm
    Lead Pitch0.1 in.
    Pins2
    LED Display TypeStandard


    Report a problem
    Suggest a product