16 relays and screw connectors included ! Power supply transformer is included. Output 12V CC can be used as a power supply for other kits: K6714, K8023,... Every output of the print can be equipped with a noise suppressor network.
Specifications
The relays can be controlled in different ways: direct control from open-collector outputs, TTL or CMOS level
DIP switches are included to allow manual activation of the relays in case of maintenance work
16 relay outputs
contact: 10A / 28V DC or 125V AC, max. 5A at 230V AC