15-Channel IR Transmitter with 4 Addresses Kit 3x1.5V AAA Batteries

You may also like:
WSEDU06 WSEDU06
Velleman
EBLOG-300A EBLOG-300A
Electronic Rainbow
JE2206 JE2206
Jameco Kitpro
WSAH105 WSAH105
Velleman
M-2666K M-2666K
Elenco Electronics
FG-500K FG-500K
Elenco Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2186961">Substitute Products

  • Jameco Part no.: 2186961
  • Manufacturer: Velleman
  • Manufacturer no.: K8049
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542390000
  • Web Exclusive

15-Channel IR Transmitter

Features

  • compatible with: K6711, K6712, K6713, K8046, K8050, K4100, K4500, MK161, MK163, MK164
  • 4 addresses allow the use of multiple receivers in one room

Specifications

  • power supply: 3 x 1.5V AAA batteries
  • up to 15 channels can be operated
  • rubber keypad
  • LED function indication
  • compatible with most Velleman IR receiver kits


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product