# of units | Price |
---|---|
1+ | $0.39 |
10+ | $0.35 |
100+ | $0.29 |
500+ | $0.19 |
1000+ | $0.15 |
Specification | Value |
---|---|
Package | T1-3/4 (5mm) |
Color | Red |
Luminous Intensity | 5000 mcd |
Lens Type | Water Clear |
Viewing Angle | 30° |
Typical Forward Voltage | 2.1 V |
Typical Forward Current | 20 mA |
Peak Wavelength | 625 nm |
Height | 8.6 mm |
Lead Pitch | 0.1 in. |
Pins | 2 |
LED Display Type | Super Bright |