8-Pack Adhesive Standoffs 0.6"x0.8"x0.12"

You may also like:
4542-440-AL-7 4542-440-AL-7
4534-440-AL-7 4534-440-AL-7
4505-440-AL-7 4505-440-AL-7
4538-440-AL-7 4538-440-AL-7
4550-440A 4550-440A
4542-632-A 4542-632-A

$2.75 ea

103 ship on Jul. 20


# of units Price
1+ $2.75
10+ $2.49
50+ $2.29

Request a Large Quantity Quote

8-Pack Adhesive Standoffs

The SA120 is a low-profile adhesive standoff with a 0.120" standoff height. It securely attaches your PCB to a flat surface. The post inserts into a 0.125" mounting hole. The post includes a locking tab that secures the PCB when inserted. It can be used with 1/16" or 1/32" thick PCBs.

The 0.6" x 0.8" rectangular base is offset to allow the base to be underneath the board when the mounting hole is close the to PCB edge. The offset base provides a large sticking surface while permitting the PCB to be mounted in tight spaces or close to walls. This can be useful when working with small enclosures. High-quality 3M brand double-sided tape secures the standoff to a flat surface.

Features:

  • Low Profile 0.120" Height
  • Offset Base (0.6x0.8")
  • Integral clip locks PCBs in place
  • 0.125" diameter PCB Hole
  • Material: Nylon 66(UI) Flame Class: 94V-2
  • 3M Adhesive Tape Backing
  • Size: 0.6"L x 0.8"W x 0.12"H
  • Pack of 8

    Also available in a pack of 100

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product