LED Green Diffused 3mm (T-1) 565nm 12.6mcd 60VA

You may also like:
LTL-4231 LTL-4231
Lite-On Electronics
LTL-4231N LTL-4231N
Lite-On Electronics
UT6371-41-M1-R UT6371-41-M1-R
Jameco Valuepro
LG12340 LG12340
Jameco Valuepro
BVL-360Y1D BVL-360Y1D
Jameco Valuepro
UT63B1-41-URC3 UT63B1-41-URC3
Jameco Valuepro
UT0321-41-HE-R UT0321-41-HE-R
Jameco Valuepro

$0.15 ea

21,080 In Stock
More Available – 10 days


  • Jameco Part no.: 2194152
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTL-4231NLDLR1
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.08
500+ $0.06
1000+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

T1 Standard-Output Diffused Green LED

Specifications

  • Emitting color: Green
  • Lens description: Green diffused
  • LED size: T1
  • Diameter: 0.119" (3mm)
  • LED height: 0.205"
  • Lead length: 0.945"
  • Lead spacing: 0.1"
  • Typical forward voltage: 2.1 volts
  • Typical brightness: 12.6 mcd
  • Wavelength: 565 nm
  • Viewing angle: 60°


Report a problem
Suggest a product
Specification Value
PackageT-1 (3mm)
ColorGreen
Luminous Intensity12.6 mcd
Lens TypeDiffused
Viewing Angle60°
Typical Forward Voltage2.1 V
Typical Forward Current30 mA
Peak Wavelength565 nm
Height4.45 mm
Lead Pitch0.1 in.
Pins2
LED Display TypeStandard


Report a problem
Suggest a product