3.5mm 4-Pole TRRS Stereo Phone Plug

You may also like:
DTJ-0400 DTJ-0400
Jameco Valuepro
11 11
Switchcraft
PJ31640 PJ31640
Jameco Valuepro
CS7021-DN-BLK-R CS7021-DN-BLK-R
Jameco Valuepro
CS7021-DN-RD-R CS7021-DN-RD-R
Jameco Valuepro
12B 12B
Switchcraft

$1.75 ea

185 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2200954
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JR1037
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $1.75
10+ $1.59
100+ $1.39

Request a Large Quantity Quote

4-Position TRRS 3.5mm Stereo Male Audio Plug

Plug Size: 3.5mm Diameter x 14.5mm Length

Features

  • Strain Relief: 4.5mm Inner Diameter x 12.0mm Length
  • Contact Material: Nickel-plated Brass

Related Products



Report a problem
Suggest a product
Specification Value
Body OrientationStraight
Product Type3.5 mm, Stereo
GenderPlug
MountingPanel Mount
Number of Contacts4
ColorBlack
Dimensions47.8L x 4.5 ID (mm)
Termination MethodCable Mount
Contact MaterialCopper
Contact PlatingNickel
Housing MaterialPolyethylene
Current Rating2 A
Voltage Rating500 V
Minimum Operating Temperature-20°C
Maximum Operating Temperature65°C


Report a problem
Suggest a product