LED Super Bright Red Water Clear 10mm (T-3 1/4) 660nm 1500mcd Jumbo

You may also like:
3MMLED-WHITE 3MMLED-WHITE
Jameco Valuepro
MCDL-10003URD-U12 MCDL-10003URD-U12
Jameco Valuepro
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
Jameco Valuepro
3MMLED-BLUE 3MMLED-BLUE
Jameco Valuepro
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
Jameco Valuepro
LHR3331 LHR3331
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2205296">Substitute Products

  • Jameco Part no.: 2205296
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MCD-10003URC
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
1+ $0.65
10+ $0.55
100+ $0.45
250+ $0.39

Request a Large Quantity Quote

10mm Super Red Water Clear LED

Features:

  • Color: Super Red
  • Brightness: 1500 mcd
  • Forward voltage: 1.9Vf
  • Wavelength: 660nm
  • Viewing angle: 20 degrees
  • Water clear lens
  • DC forward current: 30mA
  • Reverse voltage: 5V
  • Reverse current: 10µA
  • Operating temperature: -40°C to +80°C


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product