LED Super Bright Orange Water Clear 10 mm (T-3 1/4) 625nm 2000mcd Jumbo

You may also like:
3MMLED-WHITE 3MMLED-WHITE
Jameco Valuepro
MCDL-10003URD-U12 MCDL-10003URD-U12
Jameco Valuepro
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
Jameco Valuepro
3MMLED-BLUE 3MMLED-BLUE
Jameco Valuepro
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
Jameco Valuepro
LHR3331 LHR3331
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2205309">Substitute Products

  • Jameco Part no.: 2205309
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MCD-10003UEC
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29

Request a Large Quantity Quote

10mm Super Orange Water Clear LED

Features:

  • Color: Super Orange
  • Brightness: 2000 mcd
  • Forward voltage: 2.0Vf
  • Wavelength: 625nm
  • Viewing angle: 20 degrees
  • Water clear lens
  • DC forward current: 30mA
  • Reverse voltage: 5V
  • Reverse current: 10µA
  • Operating temperature: -40°C to +80°C


Report a problem
Suggest a product
Specification Value
PackageT3-1/4 (10mm)
ColorOrange
Luminous Intensity2000 mcd
Lens TypeWater Clear
Viewing Angle20°
Typical Forward Voltage2 V
Typical Forward Current30 mA
Peak Wavelength625 nm
Height14 mm
Lead Pitch0.1 in.
Pins2
LED Display TypeSuper Bright


Report a problem
Suggest a product