This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
2205317">Substitute Products# of units | Price |
---|---|
1+ | $0.49 |
10+ | $0.39 |
100+ | $0.35 |
Specification | Value |
---|---|
Package | T3-1/4 (10mm) |
Color | Yellow |
Luminous Intensity | 1800 mcd |
Lens Type | Water Clear |
Viewing Angle | 20° |
Typical Forward Voltage | 2 V |
Typical Forward Current | 30 mA |
Peak Wavelength | 589 nm |
Height | 14 mm |
Lead Pitch | 0.1 in. |
Pins | 2 |
LED Display Type | Super Bright |