# of units | Price |
---|---|
1+ | $0.59 |
10+ | $0.55 |
100+ | $0.49 |
Specification | Value |
---|---|
Package | T3-1/4 (10mm) |
Color | White |
Luminous Intensity | 9000 mcd |
Lens Type | Water Clear |
Viewing Angle | 20° |
Typical Forward Voltage | 3.5 V |
Typical Forward Current | 30 mA |
Peak Wavelength | 5500 K - 7000 K |
Height | 14 mm |
Lead Pitch | 0.1 in. |
Pins | 2 |
LED Display Type | Super Bright |