# of units | Price |
---|---|
1+ | $3.25 |
10+ | $2.95 |
100+ | $2.59 |
500+ | $2.29 |
Specification | Value |
---|---|
Cell Size | 9V |
Number of Cells | 1 |
Sides | Single |
Connector Type | Wires, 6", 2.1mm Plug |
Product Type | Battery Holder (closed) |
Length | 2.11 in. |
Width | 1.18 in. |
Height | 0.63 in. |
Additional Feature | Cover and switch, 2.1mm x 5.5mm barrel plug, center positive |