2000 Count 9 Function Digital Multimeter

You may also like:
DT830D DT830D
Jameco Benchpro
MAS830L-Y MAS830L-Y
Jameco Benchpro
MN35 MN35
Extech Instruments
EX330 EX330
Extech Instruments
D33 D33
Owon Technology Lilliput Electronics
B33+ B33+
Owon Technology Lilliput Electronics
B35T+ B35T+
Owon Technology Lilliput Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 220759
  • Manufacturer: Mastech
  • Manufacturer no.: MAS830L
  • HTS code: 9030310000
  • Web Exclusive
# of units Price
1+ $15.95
5+ $13.95
25+ $12.49
100+ $10.95

Request a Large Quantity Quote

2000-Count Digital Multimeter

Basic Test Functions:

  • Test probes included
  • No. of Functions: 9
  • Display Count: 2000
  • Resolution (max DC): 100µV
  • DC Voltage Range (V): 200mV - 600V
  • AC Voltage Range (V): 200 - 600
  • DC Current Range (A): 200µ - 10A
  • Resistance Ranges (Ω): 200 - 2M

Test Functions

  • Diode Test: Yes
  • Continuity Test: Yes
  • Data hold switch & backlight button

    Size (H"xW"xD"): 5.7 x 3.0 x 1.4


Report a problem
Suggest a product
Specification Value
Display Digits3.5
Display Count2000
FunctionVoltage, Current, Resistance, Continuity, Diode Test
AutorangeNo
Voltage Range (VDC)200m to 600
Voltage Range (VAC)200 to 600
DC Current Range (A)200u to 10
Resistance Range (Ohms)200 to 2M
StyleHandheld


Report a problem
Suggest a product