10W AC-to-DC Regulated Switching Wall Adapter 5 Volt 2 Amp 2.1mm Plug

You may also like:
HK-AR-050A200-US HK-AR-050A200-US
ST-242A ST-242A
GS25U12-P1J GS25U12-P1J
ST-241A ST-241A
GS25U24-P1J GS25U24-P1J
ST-122A ST-122A
CZH024240100USWM CZH024240100USWM

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2209158
  • Manufacturer: CUI
  • Manufacturer no.: EPAS-101W-05
  • HTS code: 8504407018
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25

Request a Large Quantity Quote

10W AC-to-DC Regulated Switching Wall Adapter

5 Volts @ 2 Amps

Features

  • Output connector: 2.1mm x 5.5mm female center positive
  • Input voltage: 100-240VAC @ 50-60Hz
  • 2-wire AC input
  • Output cord length: 6 feet
  • Color: Black
  • Size: 3.0"H x 1.16"W x 1.95"D
  • Weight: 0.3 lbs.
  • Certifications: UL/CUL
Power label sticker image

Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current2 A
Output Connector Diameters2.1mm x 5.5mm
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")3.0 x 1.6 x 1.95
Agency ApprovalsUL, CUL
AC Power CordN/A
Number of Outputs1
Power Rating10 W
Familyn/a
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Length3 in.
Height1.6 in.
Depth1.95 in.
Input ConnectorNEMA 1-15P


Report a problem
Suggest a product