1.2V Solar Cell with 5" Leads

You may also like:
FAD-1-W/PINS FAD-1-W/PINS
Jameco ValuePro
PEP20 PEP20
Picoturbine International
ZW-5050-3V ZW-5050-3V
Jameco ValuePro
GB213 GB213
Solar Made
G/S SOLAR PANEL G/S SOLAR PANEL
Jameco ValuePro
130x85mm 130x85mm
Jameco ValuePro

$3.79 ea

267 In Stock
More will be available on Mar. 3

Email [email protected] for Product Availability


  • Jameco Part no.: 2210079
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: FAD-1
  • HTS code: 8541406020
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $3.79
5+ $3.59
25+ $3.29
100+ $2.95

Request a Large Quantity Quote

1.2V Solar Cell with 5" Leads

Specifications

  • Dimensions: 30mm x 18mm
  • Voltage rating: 1.2 V @ 75mA
  • Contact resistance: 35 mOhms max
  • Operating Temperature: -40° to 85°
  • Comes with attached 13cm wires


Report a problem
Suggest a product
Specification Value
Output Voltage1.2 V
Output Current75 mA
Length30 mm
Width18 mm


Report a problem
Suggest a product