Green 8x8x8 LED Cube Kit - PCB Version

You may also like:
MK130 MK130
MK102 MK102
MK131 MK131
MK100 MK100
MK101 MK101
WSSA145 WSSA145

$129.95 ea

2 ship on Dec. 15


  • Jameco Part no.: 2210642
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: JE888-GRN
  • HTS code: 8542390000
  • Electronics Parts Locator

Green 8x8x8 LED Cube Kit - PCB Version

Based on our popular 8x8x8 LED cube kits, this redesigned kit includes two custom PCBs to make building the kit much easier. The LED cube will be installed on the base PCB and all of the other components will be installed on the control board. The two PCBs sandwich together using pin headers and sockets, and the control board sits on top of the Arduino just like a shield. You no longer have to study the schematic and decide how and where to layout the components. No more ribbon cables or fussing with connectors. You still have to build the LED cube (but you knew there was no getting around that).

An enclosure is not included so you have the freedom to choose your own. Plan accordingly because you may have to drill 72 holes through the lid to fit the LED leads through for the cleanest installation.



Please note: Due to inventory packaging methods, you may receive more components than required for some products.

You Will Need

  • Soldering iron and solder
  • Wooden board or similar to serve as a jig to build the LED cube (see instructions for template)
  • Wire cutters
  • An enclosure (p/n: 18869 is a good fit for the components)

    Kit Includes:



    Check out more fun and exciting electronic projects

    Report a problem
    Suggest a product
  • Specification Value
    Design LevelAdvanced Kit


    Report a problem
    Suggest a product