Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Super Bright Blue Water Clear 5mm (T-1 3/4) 470nm 2800mcd

You may also like:
3MMLED-WHITE 3MMLED-WHITE
MCDL-10003URD-U12 MCDL-10003URD-U12
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
3MMLED-BLUE 3MMLED-BLUE
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
LWK3333 LWK3333
Slashed Prices - Limited Quantity

$0.39 ea

1,481 ship on Aug. 10


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.15

Request a Large Quantity Quote

Blue T1-3/4 LED

Features:

  • Color: Blue
  • Lens: Water clear
  • Peak wavelength: 470nm
  • Forward voltage @ 20mA: 3.5V typical
  • Luminous intensity @ 20mA: 2800 mcd typical
  • Viewing angle: 15°
  • 2-pin package

    Report a problem
    Suggest a product
  • Specification Value
    Package5mm, T-1 3/4
    ColorBlue
    Brightness (mcd)2800
    Lens TypeWater Clear
    Viewing Angle (deg)15
    Forward Voltage - Vf (Typ.)3.5
    Forward Current - If (Typ.)20 mA
    Wavelength470 nm
    Height (mm)9
    Lead Pitch0.1"
    Pin Count2
    LED Display TypeSuper Bright


    Report a problem
    Suggest a product