Beetle Microcontroller (Arduino-Compatible)

You may also like:
BB-ARDUINO BB-ARDUINO
Jameco Kitpro
KIT-GSA KIT-GSA
Make:
KS0001 KS0001
Keyestudio
KS0002 KS0002
Keyestudio
BLEND BLEND
Red Bear Labs
VMA100 VMA100
Velleman

$7.85 ea

161 In Stock
More Available – 5 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2213325
  • Manufacturer: DFRobot
  • Manufacturer no.: DFR0282
  • HTS code: 8537109060
  • Web Exclusive
# of units Price
1+ $7.85
10+ $7.35

Request a Large Quantity Quote

Want to know how hot blooded you are? Or - interested in a mystical tour to answer all your tough questions? If so, check out Jameco's wide selection of Arduino Starter Kits. These popular kits walk you through the basics of using the Arduino in a hands-on way. You'll learn through building several creative projects. We also carry the Getting Started with Arduino Kit which is a tool for making computers that can sense and control more of the physical world than your desktop computer.

Beetle Microcontroller (Arduino-Compatible)

The new generation "Beetle" controller derives its core notion from minimalism without compromising functionality. It comes with Atmel AtMega32u4 @16MHz clock time and has expanded amounts of interfaces: 10 digital pins, 5 analog pins and 4 PWM pins. To further make it user-friendly, it is compatible with Micro USB so that direct programming and testing is no longer a headache. Select "Arduino Leonardo (tools >board > Arduino Leonardo in Arduino IDE), the ATmega32U4 comes pre-burned with a bootloader that allows you to upload any new code that is applicable to Arduino Leonardo.

As a minimalized version of Arduino Leonardo, it enjoys similar powerful functionalities. Beetle aims to solve problems of low-cost controller, ease-of-using properly, and to provide a low cost solution for disposable projects, such as DIY projects, workshops, gift projects, E-Textiles and educational. For students and makers who can not afford too much on hardware purchasing, Beetle can be a great solution for them.

Features

  • 20mm X 22mm compact size
  • Direct downloading and testing via Micro USB
  • V-shaped large-size gold-plated IO ports make it convenient for the user to twist wires upon, and can also be directly sewn on clothes with conductive thread.
  • Two honeycomb shape gold-plated power interface
  • Magic light blue soft BLINK indicator

Specifications

  • Microcontroller: ATmega32u4
  • Clock Speed: 16 MHz
  • Operating Voltage: 5V DC
  • Digital I/O Pins: 10
  • PWM Channels: 4
  • Analog Input Channels: 5
  • UART: 1
  • I2C: 1
  • Micro USB: 1
  • Power Ports: 2
  • Flash Memory: 32 KB of which 4KB used by bootloader
  • SRAM: 2.5 KB
  • EEPROM: 1 KB

Downloads & Resources

DIY Kits



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product