AC to DC Switching DIN Rail Power Supply 48 Volts 1.6 Amps 76.8 Watts

You may also like:
EDR-75-48 EDR-75-48
MEAN WELL
SDR-240-48 SDR-240-48
MEAN WELL
SDR-480-48 SDR-480-48
MEAN WELL
SDR-120-48 SDR-120-48
MEAN WELL
DRC-100B DRC-100B
MEAN WELL
NDR-240-48 NDR-240-48
MEAN WELL
MDR-60-48 MDR-60-48
MEAN WELL
New Product

$28.10 ea

48 In Stock

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2216690
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NDR-75-48
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504407012
  • Electronics Parts Locator
# of units Price
1+ $28.10
5+ $25.60
25+ $23.04

Request a Large Quantity Quote

AC to DC Switching DIN Rail Power Supply 48 Volts 1.6 Amps 76.8 Watts

48 Volts @ 1.6 Amps

Specifications

  • Output Power (W): 76.8
  • Size (L x W x H) inches: 1.26 X 4.93 X 4.02
  • Ripple & Noise (mV p-p): 150
  • Load Regulation (±): 1%
  • Line Regulation (±): 0.5%
  • Efficiency: 89%
  • Agency Approvals: UL/CUL/TUV/CE/CB
  • Universal AC input / Full range
  • Can be installed on DIN rail TS-35/7.5 or 15
  • Protections: short circuit, over voltage, over temperature, overload
  • Cooling by free air convection
  • UL 508 (industrial control equipment) approved
  • EN61000-6-2(EN50082-2) industrial immunity level
  • 100% full load burn-in test
  • 3 year warranty



Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current1.60 A
Power Rating76.8 W
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Size (W" x H" x D")4.93 x 4.02 x 1.26
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Low Power Source (LPS)No
PFC FunctionNo
Maximum Input Current1.45 A
FamilyNDR-75
Efficiency89%
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
ColorSilver
Width4.93 in.
Height4.02 in.
Depth1.26 in.
Number of Outputs1


Report a problem
Suggest a product