5 Volt 2.1 Amp 10 Watt USB Wall Power Supply

You may also like:
HK-AR-120A100-US HK-AR-120A100-US
Jameco Reliapro
KSA-24W-120200VU KSA-24W-120200VU
Jameco Reliapro
HK-AW-120A125-US HK-AW-120A125-US
Jameco Reliapro
HK-AW-090A150-US HK-AW-090A150-US
Jameco Reliapro
KSAS0180500300VU-VI KSAS0180500300VU-VI
Jameco Reliapro
HK-AW-240A063-US HK-AW-240A063-US
Jameco Reliapro
Clearance

$9.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2217617
  • Manufacturer: Seeed Studios
  • Manufacturer no.: 313990002
  • HTS code: 8504407018
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
100+ $7.95

Request a Large Quantity Quote

10 Watt 5V DC 2.1A Slim USB Wall Power Supply

This high quality AC to DC power supply is "wall wart" type featuring short circuit protection, over current protection and efficient AC to DC conversion over 80%. These have a standard USB Type-A connector for the output so you can power your Raspberry Pi, Cubieboard, Smartphone, etc. through a USB cable. Any device that uses a USB cable for charging or power can be powered with this supply.

Feature

  • Wall mount type
  • Short circuit protection
  • Over current protection
  • Supplies 2.1A current for devices like Apple iPhone5/iPad and later
  • Conversion efficiency more than 80%

Specification

  • Rated Input: 100-240V AC, 50/60Hz, 0.3A
  • Rated Output: 5V @ 2.1A (2100mA)
  • Connector: USB-A Female
  • Certifications: FCC, UL
  • Size: 5.5cm x 3cm
  • Weight: 56g

Related Products



Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current2.1 A
Output Connector DiametersUSB Type A
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeUSB Type-A Port
PolarityN/A
Size (L" x W" x H")2.3 x 1.3 x 1.6
Agency ApprovalsUL, FCC
AC Power CordN/A
Number of Outputs1
Power Rating10 W
Efficiency80%
Familyn/a
ColorBlack
Product TypePower Adapter
StyleWall Mount
PackagingCarton
Length2.3 in.
Height1.3 in.
Depth1.6 in.
Input ConnectorNEMA 1-15P


Report a problem
Suggest a product