12 Volt 5 Amp 60 Watt Regulated Switching Table Top Power Supply 2.5mm Plug

You may also like:
G99-KPL060F-L253 G99-KPL060F-L253
Jameco Reliapro
GST60A12-P1J GST60A12-P1J
MEAN WELL
DCT65W120500ZZ-A2 DCT65W120500ZZ-A2
Jameco Reliapro
SA06-20S05V-SPD SA06-20S05V-SPD
Autec Power Systems
PSA-30U-120 PSA-30U-120
Phihong
VET18US120C2-JA VET18US120C2-JA
Arndt Electronics
SGAS15A12-P1J SGAS15A12-P1J
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2218151
  • Manufacturer: CUI
  • Manufacturer no.: EJSA120500U
  • HTS code: 8504409530
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $14.95
10+ $13.49

Request a Large Quantity Quote

12 Volt 5 Amp 60 Watt Regulated Switching Table Top Power Supply

Specifications

  • Output voltage: 12 VDC
  • Output current: 5 amps
  • Output power: 60 watts
  • Output connector: 2.5mm x 5.5mm, center positive female barrel
  • Input voltage: 100-240 VAC, 50-60 Hz
  • LED indicator: No
  • Size: 4.6" x 2.4" x 1.4"
  • Case color: Black
  • DC Output cord length: 6 feet
  • AC input cord length: Not included, we recommend a 3-conductor AC power cord like p/n: 2271575
  • Weight: 0.6 lbs.
  • Agency approvals: UL, cUL, CE, CEC V
Power label sticker image

Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current5 A
Power Rating60 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, CE, FCC, GS
Number of Outputs1
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)5 A
FamilyEJSA


Report a problem
Suggest a product