18W 26-52V 0.35A Single Output LED Power Supply

You may also like:
TJ-045518 TJ-045518
Jameco Reliapro
ADP-12GB-2.5 ADP-12GB-2.5
Delta Electronics
PS-2.1-12-3-DC-S1 PS-2.1-12-3-DC-S1
Arndt Electronics
EADP-20NB EADP-20NB
Arndt Electronics
094-0224-000 094-0224-000
Arndt Electronics
EADP-36FB EADP-36FB
Arndt Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2224438">Substitute Products

  • Jameco Part no.: 2224438
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSC18B-350
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409530
  • Web Exclusive
# of units Price
1+ $14.80
10+ $13.50

Request a Large Quantity Quote

18W 26-52V 0.35A Single Output LED Power Supply

350 mA @ 26 to 52 VDC

Features

  • Universal AC input / Full range (up to 277VAC)
  • 2 pole AC inlet IEC320-C8. AC power cord not included, we recommend our 2-conductor AC power cord (P/N: 189587)
  • Output connector: 2.1mm x 5.5mm, center positive female barrel plug
  • Output cord length: 5 feet
  • Built-in active PFC function
  • Constant current design
  • Protections: Short circuit
  • Cooling by free air convection
  • Fully isolated plastic case
  • Class II power unit, no FG
  • No load power consumption <0.15W
  • Low cost, high reliability
  • 100% full load burn-in test
  • 3 year warranty
  • Agency Approvals: Dekra GS/ENEC EN61347-1, EN61347-2-13 listed, EN62384 approved

    Applications

  • Indoor LED lighting
  • Office lighting
  • Commercial lighting
  • Indoor LED decorative lighting

    Related Products

  • GSC18B-500 (0.5 A @ 18-36 VDC)
  • GSC18B-700 (0.7 A @ 13-26 VDC
  • GSC18B-1050 (1.05A @ 8-17 VDC)
  • GSC18B-1400 (1.4A @ 6-13 VDC)
  • GSC25B Series (25-Watt LED Power Supply)
  • GSC25E Series (25-Watt LED Power Supply, Euro Plug)
  • GSC40B Series (40-Watt LED Power Supply)
  • GSC40E Series (40-Watt LED Power Supply, Euro Plug)

    Report a problem
    Suggest a product
  • Specification Value
    Output Current0.35 A
    Power Rating18.2 W
    AC Power CordNOT INCLUDED, RECOMMEND 189587
    Input Voltage90 VAC to 277 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Agency ApprovalsCB, CE, EN, ENEC, CCC
    Maximum Input Current0.6 A
    Additional Output Voltages (VDC)26 VDC to 52 VDC
    Number of Outputs1
    Length3.11 in.
    Width2.13 in.
    Height1.3 in.
    Efficiency89%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature50°C
    ColorBlack
    TypeAuto Switching
    StyleDesktop Adapter
    Output Voltage (Channel 1)26 to 52 VDC
    Output Current (Channel 1)0.35 A
    FamilyGSC18B


    Report a problem
    Suggest a product