Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

25W 26-52V 0.5A Single Output LED Power Supply

You may also like:
K36V120300E2 K36V120300E2
G32DD-050400-A G32DD-050400-A
MPGS-U0241202000D2 MPGS-U0241202000D2
3A-122DU12 3A-122DU12
GS25B24-P1J GS25B24-P1J
AD6550LF AD6550LF

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2224542
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSC25B-500
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $15.80
10+ $14.40

Request a Large Quantity Quote

25W 26-52V 0.5A Single Output LED Power Supply

500 mA @ 26 to 52 VDC

Features

  • Universal AC input / Full range (up to 277VAC)
  • 2 pole AC inlet IEC320-C8. AC power cord not included, we recommend our 2-conductor AC power cord (P/N: 189587)
  • Output connector: 2.1mm x 5.5mm, center positive female barrel plug
  • Output cord length: 5 feet
  • Built-in active PFC function
  • Constant current design
  • Protections: Short circuit
  • Cooling by free air convection
  • Fully isolated plastic case
  • Class II power unit, no FG
  • No load power consumption <0.15W
  • Low cost, high reliability
  • 100% full load burn-in test
  • 3 year warranty
  • Agency Approvals: Dekra GS/ENEC EN61347-1, EN61347-2-13 listed, EN62384 approved

    Applications

  • Indoor LED lighting
  • Office lighting
  • Commercial lighting
  • Indoor LED decorative lighting

    Related Products

  • GSC25B-350 (0.35 A @ 36-72 VDC)
  • GSC25B-700 (0.7 A @ 18-36 VDC
  • GSC25B-1050 (1.05A @ 12-24 VDC)
  • GSC25B-1400 (1.4A @ 9-18 VDC)
  • GSC25B Series (25-Watt LED Power Supply)
  • GSC25E Series (25-Watt Wall Adapter LED Power Supply, Euro Plug)
  • GSC40B Series (40-Watt LED Power Supply)
  • GSC40E Series (40-Watt Wall Adapter LED Power Supply, Euro Plug)

    Report a problem
    Suggest a product
  • Specification Value
    Output Current (A)0.5
    Maximum Output Power (W)26
    AC Power CordNOT INCLUDED, RECOMMEND 2271583
    Input Voltage (VAC)90 to 277
    Input Frequency47 to 63
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Agency ApprovalsCB/CE/EN/ENEC/CCC
    Maximum Input Current (A)0.6
    Additional Output Voltages (VDC)26 to 52
    Number of Outputs1
    Length (inch)3.11
    Width (inch)2.13
    Height (inch)1.3
    Efficiency (%)89.5
    Minimum Isolation Voltage3750
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)50
    ColorBlack
    TypeAuto Switching
    StyleDesktop Adapter
    Output Voltage (Channel 1)26 to 52 VDC
    Output Current (Channel 1)0.5 A


    Report a problem
    Suggest a product