Dark Gray Sealed ABS Enclosure - 4.5" x 3.5" x 2.2"

You may also like:
H2853-R H2853-R
Jameco Valuepro
H2851-R H2851-R
Jameco Valuepro
H2855-R H2855-R
Jameco Valuepro
G/S(GA9520)-R G/S(GA9520)-R
Jameco Valuepro
WCA-H2507 WCA-H2507
Jameco Valuepro
H2852-R H2852-R
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2224948">Substitute Products

  • Jameco Part no.: 2224948
  • Manufacturer: Velleman
  • Manufacturer no.: G311
  • HTS code: 8543909500
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

Dark Gray Sealed ABS Enclosure - 4.5" x 3.5" x 2.2"

This enclosure is made of high-impact ABS (operating temperature : -4°F to +212°F). The lid and the base are equipped with a tongue and groove sealing system using a neoprene gasket. The mounting holes and the lid-fixing screws are outside the seal which prevents moisture and dust from entering the enclosure. Internal guide slots allow vertical mounting of PCB assemblies. The case is designed to meet IP65 of IEC529 and NAMA4 (dust and waterproofing). The bosses on the internal base allow the horizontal mounting of PCBs or the connection of terminals, etc. with threaded brass inserts.

This enclosure is recommended for Velleman NiCd/NiMH Battery Charger kit K7300 (sold separately).

Specifications

  • Material: ABS
  • Dimensions: 4.5" x 3.5" x 2.2"
  • Color: Dark gray

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product