350mA 11-23VDC 8 Watt Constant Current Mode Switching LED Driver Power Supply

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
LPV-100-12 LPV-100-12
LPV-35-12 LPV-35-12
LPC-60-1400 LPC-60-1400
Clearance

$4.90 ea

10% discount applied in cart

29 In Stock
More Available – 7 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2226329
  • Manufacturer: MEAN WELL
  • Manufacturer no.: APC-8-350
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $4.90
10+ $4.50
20+ $3.39

Request a Large Quantity Quote

8W Single Output Switching LED Power Supply

11-23 Volts @ 350 milliamps (mA)

Features

  • Constant current mode power supply
  • Universal AC input / Full range
  • Protection: Short circuit
  • Fully isolated plastic case with IP30 design
  • Cooling by free air convection
  • Small and compact size
  • Class II Power unit, no FG
  • No load power consumption < 0.5W
  • 100% full load burn-in test
  • Low cost, high reliability
  • Suitable for indoor LED lighting
  • 2 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output VoltageSee Output Range
    Output Current0.35 A
    Output Range11 VDC to 23 VDC
    Input Voltage90 VAC to 264 VAC
    Output Connector TypeStripped and Tinned
    Length2.36 in.
    Width1.18 in.
    Height0.87 in.
    PFC FunctionNo
    Agency ApprovalsUL, CUL, CE, EN, EAC
    Power Rating8.05 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current0.15 A
    Efficiency81.5%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature70°C
    FamilyAPC-8
    Number of Outputs1
    ColorWhite
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)11 VDC to 23 VDC
    Output Current (Channel 1)0.35 A
    IP RatingIP42


    Report a problem
    Suggest a product