700mA 5-11VDC 8 Watt Constant Current Mode Switching LED Driver Power Supply

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
LPV-100-12 LPV-100-12
LPV-35-12 LPV-35-12
LPC-60-1400 LPC-60-1400
Clearance

$4.90 ea

10% discount applied in cart

3 In Stock
More Available – 16 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2226345
  • Manufacturer: MEAN WELL
  • Manufacturer no.: APC-8-700
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $4.90
10+ $4.50
25+ $3.90

Request a Large Quantity Quote

6-11 Volt 0.7 Amp 7.7 Watt AC-DC Switching LED Power Supply

700 mA @ 6 to 11 VDC

The APC-8 series is a 7.7W AC/DC constant current mode single output LED power supply. It accepts the full range input 90-264 VAC and provides four models with different output current, 250mA, 350mA, 500mA and 700mA, respectively, that the small wattage LED applications employ the most frequently. Exploiting Class II design (without FG pin) and adopting the 94V-0 flame retardant plastic enclosure, the APC-8 ideally fits the entry-level LED applications.

Features

  • Output connector: (2) wires, 20 AWG stripped and tinned
  • Input connector: (2) wires, 18 AWG stripped and tinned
  • Constant current design
  • Universal AC input / Full range
  • Class II power unit, no FG (field ground)
  • Fully isolated plastic case
  • IP30 design
  • Small and compact size
  • Cooling by free air convection
  • Protection: Short circuit
  • No load power consumption <0.5W
  • 100% full load burn-in test
  • Low cost / High reliability
  • 2 year warranty

    Applications

  • Indoor LED lighting
  • LED decorative lighting
  • LED office lighting

    Related Products



    Report a problem
    Suggest a product
  • Specification Value
    Output VoltageSee Output Range
    Output Current0.70 A
    Output Range6 VDC to 11 VDC
    Input Voltage90 VAC to 264 VAC
    Output Connector TypeStripped and Tinned
    Length2.36 in.
    Width1.18 in.
    Height0.87 in.
    PFC FunctionNo
    Agency ApprovalsUL, CUL, CE, EN, EAC
    Power Rating7.7 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current0.15 A
    Efficiency80%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature70°C
    FamilyAPC-8
    Number of Outputs1
    ColorWhite
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)6 VDC to 11 VDC
    Output Current (Channel 1)0.7 A
    IP RatingIP42


    Report a problem
    Suggest a product