SPST OFF-ON Black Pushbutton Switch

You may also like:
MS102-RED MS102-RED
R18-29B-BLK R18-29B-BLK
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R

$1.75 ea

26 In Stock
12,000 ship on Jun. 25


  • Jameco Part no.: 2228631
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GP9-4A-K
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
250+ $1.09
500+ $0.99

Request a Large Quantity Quote

SPST OFF-ON Black Pushbutton Switch

Features:

  • Contact form: SPST OFF-ON
  • Contact rating: 3A @ 125VAC
  • Dimensions: 0.87" Depth x 1.4" Total length
  • Mounting hole diameter: 0.480"
  • Solder terminals
  • Number of pins: 2
  • Button color: Black

Similar Products



Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Contact Rating3 A @ 125 VAC
Body ColorBlack
Color - Actuator/CapBlack
Termination StyleSolderable Lug
Pins2
Length1.2 in.
Actuator TypeRound
Voltage Rating125 VAC
Illumination TypeN/A
Mounting StylePanel, Front
Width0.40 in.
Depth0.64 in.
Height0.56 in.
Pitch0.19 in.


Report a problem
Suggest a product