Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

9VDC 1 Amp Regulated Switching Wall Adapter with 2.1mm Plug

You may also like:
PSC12R-090 PSC12R-090
Phihong
CZH008N120050USVW CZH008N120050USVW
Jameco ReliaPro
GS06U-1P1J GS06U-1P1J
MEAN WELL
GS06U-11P1J GS06U-11P1J
MEAN WELL
KSA-24W-120200VU KSA-24W-120200VU
Jameco ReliaPro
ADS0051-W050080 ADS0051-W050080
Jameco ReliaPro
SPS-054000D SPS-054000D
MG Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2234100
  • Manufacturer: Jameco ReliaPro
  • Manufacturer no.: MTR-16110
  • HTS code: 8504407018
  • Web Exclusive
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
250+ $7.95

Request a Large Quantity Quote

9VDC 1 Amp Regulated Switching Wall Adapter with 2.1mm Plug

Features

  • Manufacturer: ReliaPro
  • Manufacturer #: MTR-16110
  • Input: 100 - 240VAC @ 47-63 Hz
  • Output Voltage: 9 VDC
  • Output Current: 1000 mA (1A)
  • Output Connector: 2.1 mm x 5.5 mm, center positive female barrel plug
  • Output Cord Length: 6 Feet
  • Dimension: 2.5" H x 1.1" W x 1.7" D
  • Energy Efficiency: Level VI
  • UL Approved
  • RoHS Compliant


Report a problem
Suggest a product
Specification Value
Output Voltage9 VDC
Output Current1 A
Output Connector Diameters2.1mm x 5.5mm
Input Voltage100 VAC to 240 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
PolarityCenter Positive
Agency ApprovalsUL
AC Power CordN/A
Number of Outputs1
Power Rating9 W
Efficiency81.3%
FamilyReliaPro
Minimum Operating Temperature0°C
Maximum Operating Temperature40°C
Minimum Isolation Voltage3000V
ColorBlack
Product TypeAuto Switching
StyleSlimline Wall Mount
PackagingCarton
Product NoteLevel VI
Length2.5 in.
Height1.1 in.
Depth1.7 in.
Input ConnectorNEMA 1-15P


Report a problem
Suggest a product