T1 & T1-3/4 LED Tester 2-50mA

You may also like:
SDL1030X-E SDL1030X-E
Siglent Technologies
410-413 410-413
Digilent
BATTEST2 BATTEST2
Velleman
ESR70 ESR70
Velleman
SDL1020X-E SDL1020X-E
Siglent Technologies
DCA55 DCA55
Velleman

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2236421">Substitute Products

  • Jameco Part no.: 2236421
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: LED-TESTER-12P
  • HTS code: 8470300000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $6.25
5+ $5.59
25+ $4.95

Request a Large Quantity Quote

T1 & T1-3/4 LED Tester 2-50mA

Pocket size LED tester makes it easy to check functionality, color, brightness, and uniformity. Plug any leaded LED into one of 12 positions on the socket strip to test the seven middle positions on the strip are set at 10 mA allowing comparisons of LED's in those spaces.

Features

  • For T1 (3mm) and T1-3/4 (5mm) LEDs
  • Test current: 2 to 50 mA


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product