A23 12 Volt Alkaline Manganese Battery

You may also like:
ALK 9V 522 ALK 9V 522
Energizer Batteries
ALK AA (EN91) ALK AA (EN91)
Energizer Batteries
L6F22/VINNIC L6F22/VINNIC
Evergreen
VINNICS9V/GP6F22MS VINNICS9V/GP6F22MS
Evergreen
S357ST S357ST
Evergreen
ALK AAA (EN92) ALK AAA (EN92)
Energizer Batteries

$0.79 ea

93 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2237976
  • Manufacturer: Evergreen
  • Manufacturer no.: L1028FT
  • HTS code: 8507800000
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.65

Request a Large Quantity Quote

A23 12 Volt Alkaline Manganese Battery

This battery is commonly found in car alarms, keyless entry remotes, garage door openers, Bluetooth headsets and electronic dog collars. 12V is typically derrived from stacking four 3V button cell batteries.

Specifications

  • Nominal voltage: 12 V
  • Nominal capacity: 55 mAh
  • Consumer tip
  • Size: 10.3mm diameter x 28.5mm Long
  • Other names: A23, 23A, 23AE, GP23A, V23GA, 8LR932, 8LR23, MN21, L1028, ANSI-1181A, L1028F


Report a problem
Suggest a product
Specification Value
Cell Size23A
Output Voltage12 VDC
Capacity55 mAH
ChemistryAlkaline (Manganese Dry)
Size0.41"Dia. x 1.12"(H)
TerminationButton Top
Non-Rechargeable/RechargeableNon-Rechargeable
Battery TypePrimary
Diameter0.41 in.
Length1.12 in.


Report a problem
Suggest a product