3M Scotchkote Electrical Coating FD 15 oz. (Dented Can)

You may also like:
19-155 19-155
GC Electronics
L260-DN360 L260-DN360
Caig Labs/Deoxit
M260-N35 M260-N35
Caig Labs/Deoxit
L260-N35 L260-N35
Caig Labs/Deoxit
L260-DN35 L260-DN35
Caig Labs/Deoxit

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2246848">Substitute Products

  • Jameco Part no.: 2246848
  • Manufacturer: 3M
  • Manufacturer no.: 80611615784-DENTED
  • HTS code: 3214100090
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

3M Scotchkote™ Electrical Coating FD (Dented Can)

*The container is new but was dented during shipment. Save 65%!

Designed as a fast-drying sealant and bonding agent intended for use on joints wrapped with electrical tape. Also designed to improve weather resistance of taped splices. For direct burial, direct water immersion or above-ground applications. (While supplies last.)

New, undented can of Scotchkote Electrical Coating available under p/n: 2157941.

Features:

  • Compatible with vinyl electrical tapes
  • Liquid electrical tape
  • Fast drying
  • Flexible when dry
  • Self-contained applicator
  • Good adhesion to wood, metal, rubber and plastic
  • Improves weather resistance
  • Color: Dark Amber Black
  • Temperature: 105°C Max.
  • Size: 15 oz.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product