Handheld 40MS/s Digital Storage Oscilloscope with Hold Function

You may also like:
ANALOG-DIS2-BUNDLE ANALOG-DIS2-BUNDLE
Digilent
410-384 410-384
Digilent
471-027 471-027
Digilent
410-394 410-394
Digilent
410-394-1 410-394-1
Digilent
471-040 471-040
Digilent

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2255461
  • Manufacturer: Velleman
  • Manufacturer no.: HPS140MK2
  • HTS code: 9030201500
  • Web Exclusive

Handheld 40MS/s Digital Storage Oscilloscope with Hold Function

The HPS140MK2 Handheld Pocket Oscilloscope is the next generation of our HPS140I scope. The new design is still as powerful as the previous model, but it comes in a sleek, modern chrome design.

Features

  • Manual or auto set up function
  • Probe x10 readout options
  • Memory hold & storage function
  • Time & voltage markers readout
  • Monochrome OLED
  • Full auto range option
  • Direct audio power measurement
  • Optional add-ons
    • HPS141: component tester for pocket scope HPS140MK2 (P/N: 2255496)
    • PROBE60S: X10 measuring probe (P/N: 2130781)
    • HPSP1: protective pouch for Velleman Instruments

Specifications

  • Bandwidth: Up to 10 MHz (-3 dB or -4 dB at selected ranges)
  • Input Voltage Range: 1 mV - 20 V
  • Input Coupling: DC, AC and GND
  • Real-Time Sample Rate: Up to 40 MS/s
  • AD Resolution: 8 bits
  • Time Base: 250 ns to 1 h per division
  • Readouts: DC, AC + DC, True RMS, dBm, Vpp, Min-Max ± 2.5%
  • Audio Power Measurement: 2 to 32 ohms
  • Power Supply: (4) 1.5V AAA batteries - Not Included, we recommend PN: 198715.
  • Operating Time: Up to 8 hours
  • Dimensions: 4.49" x 2.68" x 0.87" (114 x 68 x 22 mm)
  • Weight: 5.86 oz
  • Current Consumption: Max. 150 mA


Report a problem
Suggest a product
Specification Value
Number of Channels1
Bandwidth10 MHz
Sampling Rate40 MS/s
Display2.8 in. OLED


Report a problem
Suggest a product