Component Tester Option for Handheld Oscilloscope HPS140MK2

You may also like:
DIT-205 DIT-205
INSPECTOR-T1 INSPECTOR-T1
VTTEST11N VTTEST11N
FLUKE-52-2 FLUKE-52-2
FLUKE-1AC-A1-II FLUKE-1AC-A1-II
DCA75 DCA75

$63.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2255496
  • Manufacturer: Velleman
  • Manufacturer no.: HPS141
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504407012
  • Web Exclusive

Component Tester Option for Handheld Oscilloscope HPS140MK2

This is a companion component tester accessory designed to be used with the HPS140MK2 (P/N: 2255461). Connect this easy to use component tester to your handheld oscilloscope (hPS140MK2) and receive useful information about resistors, transistors, diodes and more, including their pin out identification.

Features

  • Single button test
  • Test indicator
  • Auto shutdown
  • Shows pin layout
  • Handheld oscilloscope (HPS140MK2) needed (not included)
  • Only compatible with the HPS140MK2 (not included)
  • Battery included
  • Component analyzer with automatic pin out identification

Specifications

  • Dimensions: 23 x 96 x 15mm (W x L x H) (without cables)
  • Supported components: SCR, JFET, E-IGBT, D-IGBT, E-MOS, D-MOS, resistor, coil, capacitor, diode, transistor
  • Resistance resolution: 0.1Ohm (max 50 Ohm)
  • Capacitance range: 28pF to 100.000µF
  • Inductance range: 0.01mH to 20H
  • Standby current: 20nA
  • Power supply: 12V battery GP23A (included)
  • Test current: approx. 20mA
  • Test speed: 2 seconds


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product