ZipWire 40 Piece 20cm Male to Male Colored Jumper Wires
ZipWire provides a convenient way to connect signals in your projects. The wires can be unzipped (separated) into individual wires as needed. When connecting to a group of signals (such as UART or SPI signals), a group of attached ZipWires can be used to keep the signals together to better manage your wiring.
Specifications
40 male to male jumper wires on a ribbon
20 cm (7.87") length each
28 AWG ZipWires can be unzipped (separated) into individual jumper wires
10 color rainbow (standard electrical colors)
Ideal for use with solderless breadboards or to connect to square post headers or 0.1" pitch sockets.
Contacts use tinned beryllium-copper in black plastic housings. PVC insulated ribbon cable.