4.5VDC Gearhead Motor Pair - With Leads - 90 Degree Shaft

You may also like:
DG01D DG01D
50TYZ-120V6RPM 50TYZ-120V6RPM
38-010 38-010
38-004 38-004
HN-27GB,HNGH12-0953Y-R HN-27GB,HNGH12-0953Y-R
HN-GH12-1634T-R HN-GH12-1634T-R
HN-GH121926Y-R-M HN-GH121926Y-R-M

$9.95 ea

211 ship on Jan. 25
More Available – 14 weeks


  • Jameco Part no.: 2260834
  • Manufacturer: Dagu HiTech Electronic
  • Manufacturer no.: DG01D-W/LEADS
  • HTS code: 8501104040
  • Electronics Parts Locator
# of units Price
1+ $9.95
5+ $8.95
25+ $7.95

Request a Large Quantity Quote

Gear Motor Pair with Leads and Breadboard Pins- 90 degree Shaft

Specifications:

  • Comes as a pair (2 motors) with wire leads complete with breadboard-friendly pins attached
  • Suggested Voltage: 4.5VDC
  • No Load Speed: 90 ±10 rpm
  • No Load Current: 190mA (max. 250mA)
  • Gear ratio: 48:1
  • Torque: 800gf.cm min


Report a problem
Suggest a product
Specification Value
Voltage Rating4.5 VDC
Motor Speed @ Max. Efficiency (RPM)90
Current @ Max. Efficiency (mA)190
Torque @ Max. Efficiency (g-cm)800
Gear Ratio48:1
Gear Case Size (Diameter x Length) (inch).88 x 1.9
Motor Size (Diameter x Length) (inch).78 x .60
Shaft Size (Diameter x Length) (inch)0.08 x 0.38


Report a problem
Suggest a product