Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Set of 30 White 3 mm LEDs for MK193

You may also like:
3MMLED-WHITE 3MMLED-WHITE
MCDL-10003URD-U12 MCDL-10003URD-U12
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
3MMLED-BLUE 3MMLED-BLUE
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
LWK3333 LWK3333

$8.95 ea

Lead time 13 weeks


  • Jameco Part no.: 2260877
  • Manufacturer: Velleman
  • Manufacturer no.: K/LED30W
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $8.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Set of 30 White 3 mm LEDs for MK193

This is a set of 30 white 3mm LEDs for the Velleman 3x3x3 LED Cube Kit (MK193).

Features

  • Quantity: 30 pieces
  • Emitting color: white
  • Case color: water clear
  • Luminous intensity (If = 10mA): 6300 mcd
  • Viewing angle: 25°
  • Forward voltage: 3.2V
  • Applicable current: 20mA

    Report a problem
    Suggest a product
  • Specification Value
    LED Display TypeSuper Bright
    ColorWhite
    Lens TypeWater Clear
    Package3mm, T-1
    Luminous Intensity - Iv (mcd)8000
    Viewing Angle (deg)120
    Forward Voltage - Vf (Typ.)3.4
    Forward Current - If (Typ.)20
    Height (mm)5.1
    Mounting.1"
    Pin Count2


    Report a problem
    Suggest a product