This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
1+ | $0.89 |
10+ | $0.75 |
100+ | $0.65 |
500+ | $0.55 |
Specification | Value |
---|---|
Contact Form | SPST-NC |
Switch Function | ON-(OFF) |
Contact Rating | 3 A @ 125 VAC |
Body Color | Brown |
Color - Actuator/Cap | Red |
Termination Style | Solder Lugs |
Pins | 2 |
Length | 0.39 in. |
Actuator Type | Round |
Voltage Rating | 125 VAC |
Illumination Type | N/A |
Mounting Style | Panel, Rear |
Width | 0.39 in. |
Depth | 1.34 in. |