Circular Mini DIN Female Socket 5-Terminal Panel Mount

You may also like:
SD-50SN SD-50SN
Jameco Valuepro
SD-50 SD-50
Jameco Valuepro
SDS-50J SDS-50J
Jameco Valuepro
RS490-905 RS490-905
Jameco Valuepro
KPJX-PM-4S-S KPJX-PM-4S-S
Kycon
KPJX-3S-S KPJX-3S-S
Kycon
Clearance

$1.75 ea

Call 1-800-831-4242


  • Jameco Part no.: 2272695
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MD-50CV
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.09

Request a Large Quantity Quote

5-Terminal Circular Mini DIN Female Socket Panel Mount

Features

  • Thread Size: M14 x 1.0
  • Width: 0.67" (flat to flat)
  • Thickness: 0.10"
  • Orientation: Straight
  • Contact Material: Copper
  • Use with 5-pin mini DIN plug (P/N: 2288503)


Report a problem
Suggest a product
Specification Value
Connector TypeSocket
Number of Contacts5
Connector StyleMini DIN
Current Rating1A, 2A
Voltage Rating100 VAC, 12 VDC
TerminationSolder
Mounting TypePanel Mount, Through Hole
Contact FinishSilver
Shell MaterialPolybutylene Terephthalate (PBT)
ShieldingUnshielded
ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C


Report a problem
Suggest a product