Plug Standard DIN Male 4 Pin with Strain Relief

You may also like:
SD-50SN SD-50SN
SD-50 SD-50
SDS-50J SDS-50J
SD-60 SD-60
SD-80 SD-80
MD60 MD60

$1.29 ea

417 ship on Jan. 19
More Available – 14 weeks


  • Jameco Part no.: 2272751
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SD-40
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $1.29
10+ $1.15
100+ $0.99
500+ $0.85
1000+ $0.75

Request a Large Quantity Quote

Plug Standard DIN Male 4 Pin with Strain Relief

Specifications

  • Number of Ports: 1
  • Nickel Shell Plating
  • Strain Relief
  • Maximum Current Rating: 1A
  • Maximum Voltage Rating: 100VAC
  • Cable Mounting
  • Length: 64.1mm
  • Diameter 15.8mm
  • Mounting Angle: Straight
  • Number of Contacts: 4

Related Products



Report a problem
Suggest a product
Specification Value
GenderPlug
Total Number of Contacts4
Connector StyleDIN (210 Degree)
Maximum Current Rating1A, 2A
Maximum Voltage Rating100VAC, 12VDC
TerminationSolder Lug
Mounting TypeFree Hanging (In-Line)
Contact FinishNickel
Shell MaterialSteel
ShieldingUnshielded
ColorBlack, Silver
Minimum Operating Temperature5°C
Maximum Operating Temperature70°C
Contact GenderMALE


Report a problem
Suggest a product