Removable Dress Nut Round Bezel for Panel Mount Keylock Switch

You may also like:
4-40 4-40
Jameco Valuepro
6CNMS13 6CNMS13
Jameco Valuepro
SCN1032B (4pk) SCN1032B (4pk)
Jameco Valuepro
N-14018-ROHS N-14018-ROHS
Jameco Valuepro
36006 36006
Jameco Valuepro
10-137B 10-137B
C&K

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2273063">Substitute Products

  • Jameco Part no.: 2273063
  • Manufacturer: C&K
  • Manufacturer no.: 937C00000B (RZ)
  • HTS code: 8302497500
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.85
100+ $0.75
500+ $0.65

Request a Large Quantity Quote

Removable Dress Nut Round Bezel for Panel Mount Keylock Switch

The removable dress nut, or bezel, is for Y-Series keyed switchlocks with 3/4-24 shaft.

Specifications

  • For ¾-24 UNS
  • Outer Diameter: 1.08"
  • Inner Diameter: 0.76"
  • Overall Depth: 0.25"
  • Material Thickness: 0.098"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product