LED Super Bright Green Water Clear 5mm (T-1 3/4) 530nm 18000mcd

You may also like:
3MMLED-WHITE 3MMLED-WHITE
Jameco Valuepro
MCDL-10003URD-U12 MCDL-10003URD-U12
Jameco Valuepro
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
Jameco Valuepro
3MMLED-BLUE 3MMLED-BLUE
Jameco Valuepro
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
Jameco Valuepro
LHR3331 LHR3331
Jameco Valuepro

$0.39 ea

8,872 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2274847
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 5WG4-Y-T-SB
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.19

Request a Large Quantity Quote

Super Bright Green Water Clear LED 5mm

Features

  • Emitting color: Green
  • Lens: Water Clear
  • LED Size: T1-3/4
  • Diameter: 5mm
  • Power Dissipation: 170 mW
  • Forward Voltage: 3-3.4V
  • Forward Current: 20mA
  • Max mcd: 18000
  • Operating Temperature: -40 to 80 °C
  • Viewing angle: 30°

Super Bright LEDs Color Variants

Check Out Our UV LED



Report a problem
Suggest a product
Specification Value
PackageT1-3/4 (5mm)
ColorGreen
Luminous Intensity18000 mcd
Lens TypeWater Clear
Viewing Angle30°
Typical Forward Voltage3.2 V
Typical Forward Current20 mA
Peak Wavelength530 nm
Height8.6 mm
Lead Pitch0.1 in.
Pins2
LED Display TypeSuper Bright


Report a problem
Suggest a product